
Texas Instruments TL750L08CLP technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Height | 3.68mm |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L08CLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
