
Positive fixed 12V output, low-dropout voltage regulator with a maximum output current of 150mA. Features a 4% output voltage accuracy and a dropout voltage of 600mV. Operates with a maximum input voltage of 26V and a minimum input voltage of 13V. Housed in an 8-SOIC package, this RoHS compliant component is designed for operation between 0°C and 125°C.
Texas Instruments TL750L12CD technical specifications.
| Accuracy | 4% |
| Package/Case | D |
| Dropout Voltage | 600mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L12CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
