Texas Instruments TL750L12CKC technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Output Voltage | 12V |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL750L12CKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.