
Positive fixed 12V output, low-dropout linear voltage regulator with 150mA maximum output current. Features a 26V maximum input voltage and a 600mV dropout voltage. Operates from 0°C to 125°C in a TO-92 through-hole package. Offers 65dB power supply rejection ratio and 4% output voltage accuracy.
Texas Instruments TL750L12CLP technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 600mV |
| Height | 5.34mm |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L12CLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
