5V positive fixed output linear voltage regulator, delivering up to 750mA output current. Features a 26V maximum input voltage and a 6V minimum input voltage. Operates within a 0°C to 125°C temperature range with 2% accuracy. Packaged in a TO-220 case, this RoHS compliant component is suitable for various power management applications.
Texas Instruments TL750M05CKCSE3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Height | 8.7mm |
| Input Bias Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750M05CKCSE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
