
The TL750M05CKTER is a single-output linear voltage regulator with an output voltage of 5V and a maximum output current of 750mA. It is packaged in a TO-252-4 surface mount package and has a maximum operating temperature range of 0°C to 125°C. The device is not RoHS compliant and contains lead. It has a power supply rejection ratio of 55dB and a quiescent current of 5mA.
Texas Instruments TL750M05CKTER technical specifications.
| Package/Case | TO-252-4 |
| Input Bias Current | 60mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL750M05CKTER to view detailed technical specifications.
No datasheet is available for this part.