The TL750M05CKTPR is a single output linear voltage regulator from Texas Instruments. It operates from 6V to 26V and provides a fixed output voltage of 5V with a maximum output current of 750mA. The device is packaged in a TO-252-3 surface mount package and is RoHS compliant. The TL750M05CKTPR has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C.
Texas Instruments TL750M05CKTPR technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 60mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750M05CKTPR to view detailed technical specifications.
No datasheet is available for this part.