
5V positive fixed output linear voltage regulator, delivering up to 750mA output current. Features a 2% accuracy and a maximum input voltage of 26V, with a minimum input of 6V. Operates within a 0°C to 125°C temperature range, housed in a TO-263-4 package. Offers a Power Supply Rejection Ratio (PSRR) of 55dB and a quiescent current of 60mA.
Texas Instruments TL750M05CKTTR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-4 |
| Input Bias Current | 60mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750M05CKTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
