
The TL750M08CKCE3 is a single output linear voltage regulator with an output voltage of 8V and a maximum output current of 750mA. It operates over a temperature range of 0°C to 125°C and is available in a TO-220-3 package. The device has a low quiescent current of 5mA and a high power supply rejection ratio of 55dB. It is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments TL750M08CKCE3 technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 60mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750M08CKCE3 to view detailed technical specifications.
No datasheet is available for this part.