
The TL750M08CKCSE3 is a linear voltage regulator with an output voltage of 8V and a maximum output current of 750mA. It is packaged in a TO-220-3 package and operates over a temperature range of 0°C to 125°C. The device has a high accuracy of 2% and a low quiescent current of 60mA. It is RoHS compliant and lead free.
Texas Instruments TL750M08CKCSE3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Height | 8.7mm |
| Input Bias Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 60mA |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750M08CKCSE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
