
Positive fixed output voltage regulator, 5V, with 150mA maximum output current and 4% output voltage accuracy. Features a low-dropout design with a maximum input voltage of 26V and a minimum input voltage of 6V. Operates across a temperature range of 0°C to 125°C. Includes an enable function and offers a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in an 8-pin SOIC (D) package, this lead-free and RoHS compliant component is suitable for various power management applications.
Texas Instruments TL751L05CDG4 technical specifications.
| Accuracy | 4% |
| Package/Case | D |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL751L05CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
