
The TL751L05CDRG4 is a single-output linear voltage regulator with an output current of 150mA and a dropout voltage of 600mV. It operates over a temperature range of 0°C to 125°C and is packaged in a SOP8 package. The device is RoHS compliant and has a quiescent current of 1mA. It is suitable for use in applications requiring a stable 5V output voltage.
Texas Instruments TL751L05CDRG4 technical specifications.
| Accuracy | 4% |
| Package/Case | D |
| Dropout Voltage | 600mV |
| Input Bias Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL751L05CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
