
The TL751L10CDRG4 is a linear voltage regulator with a fixed output voltage of 10V and an output current of 150mA. It has an accuracy of 1% and is packaged in a D-package. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant. The TL751L10CDRG4 is suitable for use in a variety of applications requiring a stable voltage source.
Texas Instruments TL751L10CDRG4 technical specifications.
| Accuracy | 4% |
| Package/Case | D |
| Input Bias Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL751L10CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
