
Automotive-grade positive fixed 8V LDO regulator with 0.75A maximum output current. Features 9V minimum and 26V maximum input voltage, with a maximum dropout voltage of 0.5V at 500mA and 0.65V at 750mA. This surface-mount device utilizes a 5-pin TO-252 package with gull-wing leads and includes current limit, over-voltage protection, and thermal shutdown protection. Operating temperature range is -40°C to 125°C.
Texas Instruments TL751M08QKVURQ1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.39(Max) |
| Seated Plane Height (mm) | 2.52(Max) |
| Pin Pitch (mm) | 1.14 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 8V |
| Polarity | Positive |
| Maximum Output Current | 0.75A |
| Minimum Input Voltage | 9V |
| Maximum Input Voltage | 26V |
| Maximum Dropout Voltage @ Current | 0.5@500mA|0.65@750mAV |
| Line Regulation | 50mV |
| Load Regulation | 50mV |
| Junction to Ambient | 38.6°C/W |
| Typical Quiescent Current | 60mA |
| Special Features | Current Limit|Over Voltage Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TL751M08QKVURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.