Positive 12V fixed output LDO regulator, offering a maximum output current of 0.75A. Features include current limit, over-voltage protection, and thermal shutdown protection. Operates with a minimum input voltage of 13V and a maximum of 26V, with a maximum dropout voltage of 0.65V at 750mA. Housed in a 6-pin TO-263 surface-mount package with gull-wing leads, suitable for automotive applications.
Texas Instruments TL751M12QKTTRQ1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 5.13(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263BA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Polarity | Positive |
| Maximum Output Current | 0.75A |
| Minimum Input Voltage | 13V |
| Maximum Input Voltage | 26V |
| Maximum Dropout Voltage @ Current | 0.5@500mA|0.65@750mAV |
| Line Regulation | 50mV |
| Load Regulation | 50mV |
| Junction to Ambient | 26.5°C/W |
| Typical Quiescent Current | 60mA |
| Special Features | Current Limit|Over Voltage Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TL751M12QKTTRQ1 to view detailed technical specifications.
No datasheet is available for this part.