
Automotive-grade linear voltage regulator, offering a fixed 3.3V output with 500mA maximum output current. Features a wide 3.8V to 26V input voltage range and ±3% accuracy. Designed for operation from -40°C to 125°C, this positive output regulator is housed in a TO-252-3 package. It boasts a 62dB PSRR and a quiescent current of 20mA, supplied on tape and reel.
Texas Instruments TL760M33QKVURQ1 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Current | 30mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL760M33QKVURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
