Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 100mA 8-Pin PDIP Tube
Texas Instruments TL7660CPE4 technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Synchronous Rectifier | No |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7660CPE4 to view detailed technical specifications.
No datasheet is available for this part.