
Texas Instruments TL7660IDGKT technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135uA |
| Synchronous Rectifier | No |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7660IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
