Texas Instruments TL7700CDGKTG4 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.8V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 10us |
| RoHS Compliant | Yes |
| Series | TL7700 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7700CDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.