
The TL7700CPE4 is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a PDIP package and is mounted through a hole. The device is RoHS compliant and has a quiescent current of 600uA. It can operate with a supply voltage between 1.8V and 40V and has a maximum supply current of 1mA. The TL7700CPE4 has a threshold voltage of 500mV and a reset timeout of 10us.
Texas Instruments TL7700CPE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 10us |
| RoHS Compliant | Yes |
| Series | TL7700 |
| Threshold Voltage | 500mV |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7700CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
