
Texas Instruments TL7700CPS technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Quiescent Current | 600uA |
| Reset | Active Low |
| Reset Timeout | 10us |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7700CPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
