
Simple reset/power-on reset IC with a 2.5V threshold voltage, monitoring one voltage. Features active low reset with a 10us reset timeout. Operates from 1.8V to 40V supply voltage, consuming 600uA quiescent current. Packaged in an 8-SO (SOP) surface mount package, measuring 6.2mm x 5.3mm x 1.95mm. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TL7700CPSR technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.8V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 10us |
| RoHS Compliant | Yes |
| Series | TL7700 |
| Thickness | 1.95mm |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7700CPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
