
This supervisory circuit monitors a single voltage with a threshold of 2.53V, featuring an accuracy of 2%. It offers active high and active low reset outputs and operates within a supply voltage range of 3.5V to 18V. The component has a maximum supply current of 3mA and a quiescent current of 1.8mA. Packaged in an 8-pin PDIP with dimensions of 9.81mm x 6.35mm x 4.57mm, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TL7702ACP technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.58V |
| Min Reset Threshold Voltage | 2.48V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 2.58V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Series | TL7702A |
| Supply Current | 1.8mA |
| Thickness | 3.9mm |
| Threshold Voltage | 2.53V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7702ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
