
Single-channel voltage supervisor IC, featuring a programmable undervoltage threshold and reset-time delay. Operates from a 3.5V to 18V supply voltage with a maximum supply current of 3mA. Monitors a single voltage with a reset threshold range of 2.48V to 2.58V. Offers active high/active low reset output and a 1µs reset timeout. Packaged in an 8-SOIC (D) case, measuring 4.9mm x 3.91mm x 1.58mm, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TL7702AIDRG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.58V |
| Min Reset Threshold Voltage | 2.48V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 2.58V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.53V |
| Watchdog Timer | No |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7702AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
