
Texas Instruments TL7702BCD technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.555V |
| Min Reset Threshold Voltage | 2.505V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | -20mA |
| Overvoltage Threshold | 2.555V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7702BCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
