
The TL7702BIDG4 is a supervisory circuit from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a D package and is lead-free. The circuit monitors a single voltage and has a quiescent current of 1.8mA. It features an active high/active low reset with a timeout of 270ns and is RoHS compliant.
Texas Instruments TL7702BIDG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.555V |
| Min Reset Threshold Voltage | 2.505V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5mA |
| Overvoltage Threshold | 2.555V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Series | TL7702B |
| Threshold Voltage | 2.53V |
| Undervoltage Threshold | 2.505V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7702BIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
