
Single voltage supervisor IC with programmable UV threshold and reset-time delay. Features a reset threshold voltage range of 2.505V to 2.555V, with a typical operating supply current of 1.8mA and a maximum of 3.5mA. Operates from a minimum supply voltage of 3.6V up to a maximum of 18V. Packaged in an 8-pin PDIP, this lead-free and RoHS-compliant component offers active high/low reset functionality with a 270ns reset timeout. Operating temperature range is -40°C to 85°C.
Texas Instruments TL7702BIP technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.555V |
| Min Reset Threshold Voltage | 2.505V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 2.555V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.53V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7702BIP to view detailed technical specifications.
No datasheet is available for this part.
