Texas Instruments TL7702BMJGB technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reset Threshold Voltage | 2.555V |
| Min Reset Threshold Voltage | 2.505V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Mount | Through Hole |
| Quiescent Current | 1.8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL7702BMJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.