
Power management supervisory circuit with a single voltage monitoring capability. Features a precise reset threshold voltage of 4.55V with 2% accuracy. Operates within a supply voltage range of 3.5V to 18V, consuming a maximum of 3mA supply current. Offers both active high and active low reset outputs and a 1µs reset timeout. Packaged in an 8-pin PDIP with dimensions of 9.81mm length, 6.35mm width, and 4.57mm height. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TL7705ACP technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Series | TL7705A |
| Supply Current | 1.8mA |
| Thickness | 3.9mm |
| Threshold Voltage | 4.55V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
