The TL7705BCDG4 is a general purpose watchdog timer IC from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is available in a SOP8 package. The device monitors a single voltage and has a quiescent current of 1.8mA. It is RoHS compliant and has a reset timeout of 270ns. The TL7705BCDG4 is not radiation hardened and does not have an overvoltage threshold. It is available in a rail/Tube packaging with 75 units per package.
Texas Instruments TL7705BCDG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Series | TL7705B |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705BCDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.