
Single voltage supervisor IC with a 4.5V to 4.6V reset threshold, operating from a 3.6V to 18V supply. Features a maximum supply current of 3.5mA and a typical quiescent current of 1.8mA. Offers programmable delay time with an active high/low reset output and a 270ns reset timeout. Packaged in an 8-pin PDIP, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TL7705BIP technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705BIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
