
The TL7705CP-B is a simple reset/power-on reset IC from Texas Instruments. It features a threshold voltage of 4.55V and a reset timeout of 270ns. This device is available in a lead-free DIP package with through-hole mount and is suitable for operation over the temperature range of 0°C to 70°C. The TL7705CP-B is a supervisory circuit that monitors a single voltage and provides an active high/active low reset signal. It is packaged in a rail/Tube package and is not radiation hardened.
Texas Instruments TL7705CP-B technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705CP-B to view detailed technical specifications.
No datasheet is available for this part.