
Volt Supervisor Supply 8-Pin SOP
Texas Instruments TL7705CPSR-B technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705CPSR-B to view detailed technical specifications.
No datasheet is available for this part.
