
The TL7712ACDR is a general purpose watchdog timer IC from Texas Instruments, operating over a supply voltage range of 1V to 18V. It features a quiescent current of 1.8mA and a reset timeout of 1us. The device is available in a SOIC-8 package and is RoHS compliant. It is designed to operate within a temperature range of 0°C to 70°C.
Texas Instruments TL7712ACDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 11V |
| Min Reset Threshold Voltage | 10.6V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Threshold Voltage | 10.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7712ACDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
