
Supervisory circuit IC with a single voltage monitored, featuring adjustable reset thresholds from 10.6V to 11V. Operates with a supply voltage range of 3.5V to 18V, drawing a maximum supply current of 3mA. This component is housed in an 8-pin DIP package, measuring 9.81mm in length, 6.35mm in width, and 4.57mm in height. It offers active high/active low reset output with a 1µs reset timeout and is RoHS compliant.
Texas Instruments TL7712ACPE4 technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 11V |
| Min Reset Threshold Voltage | 10.6V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 11V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Series | TL7712A |
| Threshold Voltage | 10.8V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7712ACPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
