Texas Instruments TL7726CDRE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL7726 |
| Weight | 0.002561oz |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7726CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.