
The TL7726QDRG4 is a surface mount analog IC from Texas Instruments, packaged in an SOP8 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The IC is lead-free and available in quantities of 2500 per reel. It is not radiation hardened.
Texas Instruments TL7726QDRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7726QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
