
The TL7733BCDE4 is an 8-pin SOIC-8 power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device monitors a single voltage and has a quiescent current of 1.8mA. It features a reset threshold voltage of 3.08V and an overvoltage threshold of 3.13V. The IC has a maximum supply voltage of 18V and a maximum supply current of 3.5mA.
Texas Instruments TL7733BCDE4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.13V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 3.13V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Series | TL7733B |
| Threshold Voltage | 3.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7733BCDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
