
The TL7733BIDE4 is a single-supply supervisory circuit from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a D package. The circuit monitors a single voltage and provides an active high/active low reset signal. It has a reset timeout of 270ns and a quiescent current of 1.8mA. The TL7733BIDE4 is RoHS compliant and does not contain lead.
Texas Instruments TL7733BIDE4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.13V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 3.13V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Series | TL7733B |
| Threshold Voltage | 3.08V |
| Undervoltage Threshold | 3.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7733BIDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
