
The TL7733BIDRG4 is a single-event supervisor IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active high/active low reset signal. The device is RoHS compliant and available in a D-package quantity of 2500 units per reel. The IC has a maximum supply current of 3.5mA and a quiescent current of 1.8mA. It is not radiation hardened and does not feature a watchdog timer.
Texas Instruments TL7733BIDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.13V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5mA |
| Overvoltage Threshold | 3.13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Undervoltage Threshold | 3.03V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7733BIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
