The TL7757CDR is a single-channel watchdog timer IC from Texas Instruments, packaged in a D-case. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device features a maximum supply voltage of 7V and a minimum supply voltage of 1V, with a maximum supply current of 2mA. The watchdog timer has a reset timeout of 5us and is reset via an active low signal. The IC has a quiescent current of 1.4mA and a threshold voltage of 4.55V.
Texas Instruments TL7757CDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | TL7757 |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7757CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
