
The TL7757CLPE3 is a single voltage monitor IC packaged in a TO-92 case, suitable for operation between -40°C and 85°C. It monitors a single voltage and provides an active low reset signal when the threshold voltage of 4.55V is exceeded or undervoltage threshold of 4.55V is dropped. The IC has a maximum supply voltage of 7V and a maximum supply current of 2mA. It is available in a bulk package quantity of 1000 units.
Texas Instruments TL7757CLPE3 technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | TL7757 |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7757CLPE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
