
Precision voltage detector and supply-voltage supervisor with an active-low reset output. Features a single monitored voltage with a threshold of 4.55V, an overvoltage threshold of 4.67V, and an undervoltage threshold of 4.55V. Operates with a supply voltage range of 1V to 7V and a maximum supply current of 2mA. Packaged in an 8-pin SOIC (D) with dimensions of 4.9mm (L) x 3.91mm (W) x 1.75mm (H). Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component offers a reset timeout of 5µs.
Texas Instruments TL7757ID technical specifications.
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7757ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
