Precision voltage detector and supply-voltage supervisor in a TO-92 package. Features a 1V to 7V operating supply voltage range with a typical supply current of 1.4mA. Monitors a single voltage with a reset threshold range of 4.43V to 4.67V and an active-low reset output with a 5µs reset timeout. Operates across a temperature range of -40°C to 85°C.
Texas Instruments TL7757ILP technical specifications.
| Package/Case | TO-92 |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7757ILP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
