Single-channel power supply supervisor IC featuring a totem-pole output and active-high reset. Monitors a single voltage with a threshold range of 4.43V to 4.67V, and an over/undervoltage threshold of 4.55V. Operates with a supply voltage from 1V to 7V and draws a maximum supply current of 2mA. Packaged in an 8-pin plastic dual in-line package (PDIP-8), this RoHS compliant component has a maximum operating temperature of 70°C.
Texas Instruments TL7759CPE4 technical specifications.
| Package/Case | P |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | TL7759 |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7759CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.