The TL7759CPSE4 is a commercial temperature, single channel power management IC from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 1 to 7 volts. The device is packaged in an 8-pin R-PDSO-G8 SOP package with a width of 5.3 millimeters and a length of 6.2 millimeters. It is designed for commercial temperature applications.
Texas Instruments TL7759CPSE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 7 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL7759CPSE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.