Surface mountable, 4-terminal integrated circuit for 5V systems. Features a single voltage monitoring capability with a reset threshold voltage of 4.55V, ranging from 4.43V to 4.67V. Operates with a supply voltage between 1V and 7V, drawing a maximum supply current of 2mA. Packaged in a 2000-piece tape and reel, this component offers active high reset with a 5µs reset timeout.
Texas Instruments TL7759CPSRE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | TL7759 |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7759CPSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.