
5-V system supervisor IC with a single monitored voltage, featuring a reset threshold range of 4.43V to 4.67V. This component operates within a 1V to 7V supply voltage range, drawing a maximum of 2mA supply current. Packaged in an 8-TSSOP, it offers active-high reset with a 5µs timeout and a totem-pole output. The device is RoHS compliant and operates from 0°C to 70°C.
Texas Instruments TL7759CPWRE4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | TL7759 |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7759CPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
