
The TL7770-5CDWR is a 2-channel voltage monitor IC from Texas Instruments, packaged in a SOIC-16 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device monitors two voltages and has an operating supply current of 5mA. It has a quiescent current of 5mA and a reset timeout of 270ns. The TL7770-5CDWR is not radiation hardened and does not have a watchdog timer.
Texas Instruments TL7770-5CDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Undervoltage Threshold | 4.46V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7770-5CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
