
The TL7770-5CDWRG4 is a 2-channel watchdog timer IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC package. The device is RoHS compliant and has a maximum supply voltage of 18V. It also features a quiescent current of 5mA and a reset timeout of 270ns.
Texas Instruments TL7770-5CDWRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Series | TL7770-5 |
| Threshold Voltage | 5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7770-5CDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
